This 125V power cord assembly features a black color, 18AWG wire, and a 3-conductor configuration. It is available in quantities of 100 and is compliant with RoHS regulations. The assembly is not radiation hardened and is designed for use with power cords.
Sign in to ask questions about the Schurter 6051.0095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6051.0095 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Gender | Male |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 125V |
| Weight | 7.407532oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6051.0095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.