
3-position, straight male power inlet connector for panel mounting with quick connect termination. Features a 15A maximum current rating and 250V AC voltage rating, operating between -25°C and 70°C. Constructed with UL94 V-0 flammability rating and IP30 protection, this RoHS compliant component is suitable for panel thicknesses up to 0.063 inches. Approvals include cULus, ENEC, and CCC.
Sign in to ask questions about the Schurter 6100.4216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6100.4216 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.261027oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.