Sign in to ask questions about the Schurter 6102.5320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6102.5320 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6102-5 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.278664oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6102.5320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.