Sign in to ask questions about the Schurter 6160.0022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6160.0022 technical specifications.
| Approvals | UL, VDE |
| Current | 2.5A |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 2576 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.185188oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6160.0022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.