The Schurter 6160.0023 is a 2.5A 250V panel mount power connector with a flammability rating of UL94 V-0 and approvals from UL and VDE. It features a straight orientation and is rated for IP20. This connector is RoHS compliant and available in a package quantity of 100. It is packaged in bulk and has a weight of 0.185894 ounces.
Sign in to ask questions about the Schurter 6160.0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6160.0023 technical specifications.
| Approvals | UL, VDE |
| Current | 2.5A |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 2576 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.185894oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6160.0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.