
3-position, straight, male power inlet connector with solder lug termination. Features a 15A maximum current rating and 250V AC voltage rating. Panel mountable with snap-in functionality, suitable for 2mm panel thickness. Offers IP20 protection and operates within a -25°C to 70°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
Schurter 6162.0005 technical specifications.
| Approvals | UL, ENEC, CCC |
| Current | 15A |
| Depth | 26.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Length | 34.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1061 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.319582oz |
| RoHS | Compliant |
No datasheet is available for this part.