
This wall mount power connector features a voltage rating of 250V and a current rating of 15A. It is approved to UL, ENEC, and CCC standards and has a flammability rating of UL94 V-0. The connector is designed for panel snap-in installation and has a straight orientation. It is available in a package quantity of 50 and is packaged in bulk.
Sign in to ask questions about the Schurter 6162.0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6162.0023 technical specifications.
| Approvals | UL, ENEC, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Snap in, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 6010 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.347801oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6162.0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.