
Conn Inlet PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box
Schurter 6162.0040 technical specifications.
| Approvals | UL, ENEC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 6048 |
| Termination | Solder |
| Weight | 0.415527oz |
| RoHS | Compliant |
No datasheet is available for this part.