The 6162.0047 power connector from Schurter features 3 positions and 3 contacts, with a current rating of 15A and a flammability rating of UL94 V-0. It is designed for panel mount applications and is rated for IP20. The connector is RoHS compliant and available in a package quantity of 50. It is not radiation hardened and has a weight of 0.343216oz.
Sign in to ask questions about the Schurter 6162.0047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6162.0047 technical specifications.
| Approvals | UL, ENEC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 6061 |
| Termination | Solder |
| Weight | 0.343216oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6162.0047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.