The 250V 10A IP20 Power Connector is a 3-pin device with a panel mount configuration and a UL94 V-0 flammability rating. It is designed for use in applications requiring high current ratings and is compliant with the IP20 rating for protection against solid objects. The connector is available in bulk packaging and features a solder termination. It is manufactured by Schurter and is RoHS compliant.
Sign in to ask questions about the Schurter 6162.0157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6162.0157 technical specifications.
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 6061 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6162.0157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.