Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box
Schurter 6162.0161 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.