Sign in to ask questions about the Schurter 6162.0168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6162.0168 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Screw |
| Orientation | Straight |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6162.0168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.