Sign in to ask questions about the Schurter 6167.0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6167.0015 technical specifications.
| Approvals | UL, VDE |
| Current | 15A |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 165 |
| Termination | Quick Connect |
| Weight | 0.362264oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6167.0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.