This 3-position power connector is rated for 15A and features IP20 ratings. It is designed for panel mount applications with screw termination. The connector is available in bulk packaging with 50 units per package. It meets UL, CSA, and VDE approvals and is compliant with RoHS regulations.
Sign in to ask questions about the Schurter 6172.0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6172.0007 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 15A |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 181 |
| Termination | Screw |
| Weight | 0.819061oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6172.0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.