
This is a two-pin power connector with a straight body orientation, designed for panel mounting. It has a maximum current rating of 4A and a maximum voltage rating of 250VAC. The operating temperature range is between -25°C and 70°C. The connector is terminated through soldering and has a termination method of solder. It is a general-purpose power connector suitable for a variety of applications.
Sign in to ask questions about the Schurter 6180.0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6180.0005 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 36.8 |
| Product Depth (mm) | 28.2 |
| Product Height (mm) | 15 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 4A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | S3629 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 6180.0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.