This 2-position panel mount connector is rated for 4A and features an IP20 rating with a flammability rating of UL94 V-0. It meets cULus and ENEC approvals and is available in bulk packaging with 50 units per package. The connector is terminated with solder and has a weight of 0.362616oz.
Sign in to ask questions about the Schurter 6180.0042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6180.0042 technical specifications.
| Approvals | cULus, ENEC |
| Current | 4A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | 5088 |
| Termination | Solder |
| Weight | 0.362616oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6180.0042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.