This 3-pin female power connector is rated for 15A and features an IP20 rating. It is approved to UL and VDE standards and is compliant with RoHS regulations. The connector is available in a panel mount configuration with flanges and is packaged in bulk quantities of 50 units. The weight of each connector is approximately 0.500538 ounces.
Schurter 6182.0030 technical specifications.
| Approvals | UL, VDE |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 5098 |
| Termination | Solder |
| Weight | 0.500538oz |
| RoHS | Compliant |
No datasheet is available for this part.