Sign in to ask questions about the Schurter 6183.0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6183.0001 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Color | Black |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Plating Thickness | 1.5mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5213 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6183.0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.