
High-current, 3-position AC power entry module with a 21A maximum current rating and 250V AC voltage rating. Features a black thermoplastic body, nickel-plated contacts, and quick connect termination. Designed for panel mounting with flanges and screws, offering IP40 protection. Approved by VDE and cULus, with UL94 V-0 flammability rating and RoHS compliance. Operating temperature range from -25°C to 70°C.
Sign in to ask questions about the Schurter 6183.0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6183.0004 technical specifications.
| Approvals | VDE, cULus |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Color | Black |
| Contact Plating | Nickel |
| Current | 20A |
| Current Rating | 21A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Max Current Rating | 21A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5017 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.867034oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6183.0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
