
AC Power Entry Module, 3-position, 10A, 250V AC. Features snap-in panel mount for panel thicknesses up to 0.079 inches. Includes fused operation and quick connect termination with tin plated contacts. Rated IP40, UL94 V-0 flammability, and compliant with UL, CSA, ENEC, and CCC approvals. Operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Schurter 6220.5320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6220.5320 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6220 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.542866oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6220.5320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.