The FELCOM 64 module is a RoHS compliant component with a maximum voltage rating of 250V AC. It features a current rating of 10A and is available in a panel mount configuration with a snap in design. The module is packaged in bulk quantities and has a weight of 1oz. It meets the flammability rating of UL94 V-0 and is approved by UL, CSA, and ENEC. The FELCOM 64 is part of the FELCOM 64 series and is available in a module package case.
Sign in to ask questions about the Schurter 6421.0053.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6421.0053.25 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| RoHS Compliant | Yes |
| Series | FELCOM 64 |
| Termination | Quick Connect |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6421.0053.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.