PWR ENT RCPT IEC320-2-2F PNL IDC
Schurter 6610.1112 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Ratings | IP40 |
| Series | 6610 |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.