Schurter 6610.2254.03 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Snap in, Cable |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 6610 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.2254.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.