
The Schurter 6610.4013 is a 3-position cable mount power connector rated for 15A. It features a right-angle orientation and is designed for panel mounting with snap-in and cable options. The connector is rated for IP40 and meets cULus, ENEC, and CCC approvals. It is also RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Schurter 6610.4013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 6610.4013 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6610 |
| Termination | IDC |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.4013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.