Sign in to ask questions about the Schurter 9009.0121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 9009.0121 technical specifications.
| Package/Case | Module |
| Color | Black, Grey |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 9009 |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1.093493oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9009.0121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.