
The Transipillar Series connector features a body length of 38mm, with a maximum operating temperature of 80°C. It is made from brass and nylon, with a zinc plating. The connector is threaded and has an outside diameter of 7mm. It is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Schurter 9633.8300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 9633.8300 technical specifications.
| Body Length | 38mm |
| Color | Natural, White |
| Gender | Female, Female |
| Height | 38mm |
| Length | 38mm |
| Material | Brass, Nylon |
| Max Operating Temperature | 80°C |
| Mount | External |
| Outside Diameter | 7mm |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Transipillar |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9633.8300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
