The Transipillar connector is a female connector with a body length of 51mm and a maximum operating temperature of 80°C. It features a threaded design and is made from brass with a nylon material. The connector is RoHS compliant and available in a package quantity of 100. It has a zinc plating and is not Reach SVHC compliant.
Sign in to ask questions about the Schurter 9645.1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 9645.1300 technical specifications.
| Body Length | 51mm |
| Color | Natural, White |
| Gender | Female, Female |
| Height | 51mm |
| Length | 2.008inch |
| Material | Brass, Nylon |
| Max Operating Temperature | 80°C |
| Mount | External |
| Outside Diameter | 0.394inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Transipillar |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9645.1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.