Sign in to ask questions about the Schurter 9652.22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 9652.22 technical specifications.
| Body Plating | Zinc |
| Length | 34.5mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9652.22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.