The Transipillar connector features a female gender with a 16mm outside diameter and a 51mm body length. It is made from brass with a nylon material and has a zinc plating. The connector is designed for external mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Schurter 9665.1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 9665.1300 technical specifications.
| Body Length | 51mm |
| Color | Natural, White |
| Gender | Female, Female |
| Height | 51mm |
| Material | Brass, Nylon |
| Mount | External |
| Outside Diameter | 16mm |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Transipillar |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9665.1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.