Sign in to ask questions about the Schurter 9833.8300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 9833.8300 technical specifications.
| Body Length | 38mm |
| Color | Natural, White |
| Gender | Female, Female |
| Height | 38mm |
| Length | 38mm |
| Material | Brass, Nylon |
| Max Operating Temperature | 80°C |
| Mount | External |
| Outside Diameter | 7mm |
| Package Quantity | 100 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Transipillar |
| Threaded/Unthreaded | Threaded |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9833.8300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
