The CD43.1101.151 is a 3-position fuse module from Schurter, rated for panel mount applications with an IP40 rating. It meets cULus and ENEC approvals and features a flammability rating of UL94 V-0. The module is available in a bulk packaging quantity of 10 units per package.
Sign in to ask questions about the Schurter CD43.1101.151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter CD43.1101.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | CD |
| Termination | Quick Connect |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CD43.1101.151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.