Sign in to ask questions about the Schurter DC11.0021.401.21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DC11.0021.401.21 technical specifications.
| Current Rating | 12A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | DC11 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC11.0021.401.21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.