Standard & High-Density Card Edge Connector, 3 positions, male gender, featuring quick connect termination and a metal package. Rated for 250 VAC at 1A, this shielded connector operates between -25°C and 85°C with a UL94 V-0 flammability rating. Panel, flange, and screw mounting options are supported, with IP40 ingress protection. RoHS compliant.
Schurter DC12.1102.201 technical specifications.
| Package/Case | Metal |
| Current | 1A |
| Current Rating | 1A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.257534oz |
| RoHS | Compliant |
No datasheet is available for this part.