Mains power connector, male, straight orientation, featuring a 3-position, 3-contact configuration with solder terminal termination. Rated for 2A at 250VAC, this shielded module mount connector offers UL94 V-0 flammability and IP40 ingress protection. Operating temperature range is -25°C to 85°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Schurter DC12.2102.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DC12.2102.001 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 60.5mm |
| Features | Shielded |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 34.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.257534oz |
| Width | 44.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.2102.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.