
3-position, straight, male card edge connector with quick connect termination. Rated for 250V AC and 10A, this shielded, panel-mount module features a thermoplastic body with UL94 V-0 flammability rating. Operating temperature range is -25°C to 85°C. Approvals include cULus, ENEC, and CQC.
Sign in to ask questions about the Schurter DC12.5202.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DC12.5202.001 technical specifications.
| Approvals | cULus, ENEC, CQC |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.257534oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.5202.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.