DF11 Series IEC 240 V 10 A Snap In C14 Appliance Inlet Power Entry Module
Schurter DF11-ABD-B-F-J25-CO-0014-02 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 10A |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF11-ABD-B-F-J25-CO-0014-02 to view detailed technical specifications.
No datasheet is available for this part.