Schurter DFK-175-0001 technical specifications.
| Package/Case | Nonstandard |
| Depth | 17.5mm |
| Height | 10mm |
| Inductance | 10mH |
| Lead/Base Style | Lead Wire |
| Length | 0.689inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | DFK |
| Termination | Radial |
| Tolerance | 50% |
| Weight | 0.211644oz |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFK-175-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.