The DG12 is a power entry module with three functions: an appliance inlet (protection class I or II), a 2-pole circuit breaker type TA35, and a line filter available in standard and medical versions. It features a recessed rocker switch and is designed for panel mounting (screw-on or snap-in). This specific configuration often includes IP67/IP54 sealing when used with compatible V-Lock cord sets.
Checking distributor stock and pricing after the page loads.
Schurter DG12-CBDWM100C0-000-C6135-720-1880-00 technical specifications.
| Rated Voltage | 250VAC |
| Rated Current (IEC) | 1 - 10A |
| Rated Current (UL/CSA) | 1 - 15A |
| Circuit Breaker Type | TA35 2-pole |
| Mounting Type | Snap-in (1.5mm) |
| Termination Type | Quick Connect 6.3 x 0.8mm |
| Operating Temperature | -25 to 60°C |
| IP Protection (Front Side) | IP40 or IP65/67 |
| RoHS | Compliant |
| Approvals | cURus, ENEC |
| Medical Equipment | IEC/UL 60601-1 (1 MOOP, 1 MOPP) |