
The DSF-18-0005 is a through-hole fixed inductor from Schurter with a radial package and a maximum operating temperature of 125°C. It has a maximum current rating of 2A and a self-resonant frequency of 7MHz. The inductor is RoHS compliant and has a tolerance of 15%. It is available in a bulk packaging with 45 units per package.
Schurter DSF-18-0005 technical specifications.
| Package/Case | Radial |
| Depth | 17.8mm |
| Height | 12.4mm |
| Inductance | 0.045nH |
| Lead/Base Style | Pin |
| Length | 0.717inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | DSF |
| Tolerance | 15% |
| DC Rated Voltage | 600V |
| Weight | 0.246918oz |
| Width | 0.701inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DSF-18-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.