LINE FILTER 480VAC 65A CHASS MNT
Schurter FMBC-0997-6500 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 65A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | FMBC ECO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-0997-6500 to view detailed technical specifications.
No datasheet is available for this part.