Sign in to ask questions about the Schurter GSF1.2211.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter GSF1.2211.01 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | GSF1 |
| Weight | 0.634931oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter GSF1.2211.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
