Mains Power Connector, 10A(VDE)/15A(UL,CSA), 250V, Male, Solder Terminal
Schurter GSP1.3201.1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | GSP1 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Schurter GSP1.3201.1 to view detailed technical specifications.
No datasheet is available for this part.