The KM00.1105.1102 fuse holder from Schurter is a 3-position panel mount device with a current rating of 10A and a voltage rating of 250V AC. It features a flammability rating of UL94 V-0 and meets IP40 ratings for environmental protection. The holder is approved to cULus and ENEC standards and is available in a bulk packaging quantity of 50. It has a quick connect termination and a weight of 1.058219oz.
Sign in to ask questions about the Schurter KM00.1105.1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter KM00.1105.1102 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Ratings | IP40 |
| Series | KM |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KM00.1105.1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.