Schurter SRTDENO250001 technical specifications.
| DC Resistance (DCR) | 27mR |
| Depth | 18mm |
| Inductance | 4mH |
| Lead/Base Style | Radial |
| Max DC Current | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
No datasheet is available for this part.