The SRTDFKH310005 is a pin-style inductor with a DC resistance of 150mR and an inductance of 6.8mH. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The inductor measures 31.5mm in length and 18.5mm in depth, with a height of 33mm. It is designed to handle a maximum DC current of 2A.
Schurter SRTDFKH310005 technical specifications.
| DC Resistance (DCR) | 150mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 6.8mH |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Tolerance | 50% |
| RoHS | Compliant |
No datasheet is available for this part.