
The T11 211 8A is a single-pole component from Schurter with a current rating of 8A and a voltage rating of 48V DC and 240V AC. It is designed for panel mount applications and has a width of 11mm. The component is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Schurter T11 211 8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter T11 211 8A technical specifications.
| Current Rating | 8A |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T11 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter T11 211 8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.