
Straight blade plug Plug, straight Pin diameter: 4 mm Black Schü
Sign in to ask questions about the Schutzinger FK 8 S / SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger FK 8 S / SW technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Insulation Material | TPE |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger FK 8 S / SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
