Straight blade plug Plug, straight Pin diameter: 2 mm Black Schützinger FK 02 L AU / SW 1 pc(s)
Sign in to ask questions about the Schutzinger FK02LAU/SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger FK02LAU/SW technical specifications.
| Color | Black |
| Contact Material | Gold |
| Insulation Material | PVC |
| Mount | Straight Pin |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger FK02LAU/SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.