
Schutzinger, Black 4mm Socket, Nickel Plated, 30 V ac, 60 V dc, 32A
Schutzinger IBU5568/SW technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Female |
| Insulation Material | Polyamide |
| Length | 19mm |
| Mount | Socket |
| Termination | Tab |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.