Jack socket Pin diameter: 2 mm Red Schützinger KU 02 L AU / RT 1 pc(s)
Sign in to ask questions about the Schutzinger KU02LAU/RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger KU02LAU/RT technical specifications.
| Color | Red |
| Contact Material | Gold |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger KU02LAU/RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
